


C0402C104M3RACTU | |
|---|---|
DigiKey Part Number | 399-14151-2-ND - Tape & Reel (TR) 399-14151-1-ND - Cut Tape (CT) 399-14151-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C104M3RACTU |
Description | CAP CER 0.1UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C104M3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1E104M050BB | TDK | 69 402 | 445-7349-1-ND | 2,09000 Kč | Parametric Equivalent |
| GMC04X7R104M25NT | Cal-Chip Electronics, Inc. | 9 670 | 4713-GMC04X7R104M25NTCT-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,21100 Kč | 22,11 Kč |
| 50 | 1,57260 Kč | 78,63 Kč |
| 100 | 1,37230 Kč | 137,23 Kč |
| 500 | 1,04194 Kč | 520,97 Kč |
| 1 000 | 0,93975 Kč | 939,75 Kč |
| 2 500 | 0,83230 Kč | 2 080,75 Kč |
| 5 000 | 0,76761 Kč | 3 838,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,71443 Kč | 7 144,30 Kč |
| 20 000 | 0,67067 Kč | 13 413,40 Kč |
| 30 000 | 0,64875 Kč | 19 462,50 Kč |
| 50 000 | 0,62447 Kč | 31 223,50 Kč |
| 70 000 | 0,61027 Kč | 42 718,90 Kč |
| 100 000 | 0,59662 Kč | 59 662,00 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |

