470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 322mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALA8AA471CF400

DigiKey Part Number
399-ALA8AA471CF400-ND
Manufacturer
Manufacturer Product Number
ALA8AA471CF400
Description
CAP ALUM 400V POLAR
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 322mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.4 A @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
6.5 A @ 10 kHz
Capacitance
Impedance
190 mOhms
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
400 V
Size / Dimension
1.181" Dia (30.00mm)
ESR (Equivalent Series Resistance)
322mOhm @ 100Hz
Height - Seated (Max)
2.047" (52.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
420HXH470MEPASN30X45Rubycon1981189-420HXH470MEPASN30X45-ND320,13000 KčParametric Equivalent
450HXH470MEPASN30X45Rubycon901189-450HXH470MEPASN30X45-ND346,83000 KčParametric Equivalent
450HXK470MEPASN30X45Rubycon901189-450HXK470MEPASN30X45-ND346,83000 KčParametric Equivalent
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1238,59000 Kč238,59 Kč
10171,78700 Kč1 717,87 Kč
50144,22820 Kč7 211,41 Kč
160130,52156 Kč20 883,45 Kč
640118,89852 Kč76 095,05 Kč
1 120115,30279 Kč129 139,12 Kč
Manufacturers Standard Package
Unit Price without VAT:238,59000 Kč
Unit Price with VAT:288,69390 Kč