
450HXK470MEPASN30X45 | |
|---|---|
DigiKey Part Number | 1189-450HXK470MEPASN30X45-ND |
Manufacturer | |
Manufacturer Product Number | 450HXK470MEPASN30X45 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.26 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.164 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.850" (47.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 450HXH470MEPASN30X45 | Rubycon | 90 | 1189-450HXH470MEPASN30X45-ND | 346,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,83000 Kč | 346,83 Kč |
| 10 | 254,56200 Kč | 2 545,62 Kč |
| 50 | 216,55100 Kč | 10 827,55 Kč |
| 100 | 204,59450 Kč | 20 459,45 Kč |
| 500 | 184,08316 Kč | 92 041,58 Kč |
| 1 000 | 177,64194 Kč | 177 641,94 Kč |
| Unit Price without VAT: | 346,83000 Kč |
|---|---|
| Unit Price with VAT: | 419,66430 Kč |

