
420HXH470MEPASN30X45 | |
|---|---|
DigiKey Part Number | 1189-420HXH470MEPASN30X45-ND |
Manufacturer | |
Manufacturer Product Number | 420HXH470MEPASN30X45 |
Description | CAP ALUM 470UF 20% 420V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.25 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.15 A @ 10 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 1.850" (47.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,13000 Kč | 320,13 Kč |
| 10 | 233,89400 Kč | 2 338,94 Kč |
| 50 | 198,33580 Kč | 9 916,79 Kč |
| 100 | 187,15310 Kč | 18 715,31 Kč |
| 500 | 167,96602 Kč | 83 983,01 Kč |
| 1 000 | 161,93879 Kč | 161 938,79 Kč |
| Unit Price without VAT: | 320,13000 Kč |
|---|---|
| Unit Price with VAT: | 387,35730 Kč |

