New Product
AL0505D18KF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL0505D08KF

DigiKey Part Number
399-AL0505D08KF-ND
Manufacturer
Manufacturer Product Number
AL0505D08KF
Description
PIEZO ACTUATOR AL RESIN 800N
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Type
Linear Actuator
Motor Type
Piezoelectric
Stroke Length
0.0003" (8.00µm)
Load Force (Dynamic)
191.09lbf (850.0N)
Load Force (Static)
-
Speed
-
Duty Cycle
-
Voltage - Rated
150VDC
Construction
-
Accuracy
-
Acceleration
-
Features
-
Gear Reduction Ratio
-
Feedback Type
-
Termination Style
Wire Leads
Operating Temperature
-25°C ~ 150°C
Ingress Protection
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 489,44000 Kč3 489,44 Kč
103 107,04400 Kč31 070,44 Kč
302 939,37000 Kč88 181,10 Kč
502 864,47920 Kč143 223,96 Kč
Manufacturers Standard Package
Unit Price without VAT:3 489,44000 Kč
Unit Price with VAT:4 222,22240 Kč