
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Piezoelectric | |
Load Force (Dynamic) | 191.09lbf (850.0N) | |
Voltage - Rated | 150VDC | |
Termination Style | Wire Leads | |
Operating Temperature | -25°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 710,06000 Kč | 3 710,06 Kč |
| 10 | 3 240,79500 Kč | 32 407,95 Kč |
| 30 | 3 038,29400 Kč | 91 148,82 Kč |
| 50 | 2 948,51560 Kč | 147 425,78 Kč |
| Unit Price without VAT: | 3 710,06000 Kč |
|---|---|
| Unit Price with VAT: | 4 489,17260 Kč |



