Linear Actuator Piezoelectric 0.0003" (8.50µm) 150VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE035035D08H09DF

DigiKey Part Number
399-AE035035D08H09DF-ND
Manufacturer
Manufacturer Product Number
AE035035D08H09DF
Description
PIEZO ACTUATOR, AE, RESIN, 8.5M,
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Linear Actuator Piezoelectric 0.0003" (8.50µm) 150VDC
Datasheet
 Datasheet
EDA/CAD Models
AE035035D08H09DF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Type
Linear Actuator
Motor Type
Piezoelectric
Stroke Length
0.0003" (8.50µm)
Load Force (Dynamic)
92.17lbf (410.0N)
Load Force (Static)
-
Speed
-
Duty Cycle
-
Voltage - Rated
150VDC
Construction
-
Accuracy
-
Acceleration
-
Features
-
Gear Reduction Ratio
-
Feedback Type
-
Termination Style
Wire Leads
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 722,18000 Kč2 722,18 Kč
102 423,98800 Kč24 239,88 Kč
302 293,21967 Kč68 796,59 Kč
502 234,80460 Kč111 740,23 Kč
Manufacturers Standard Package
Unit Price without VAT:2 722,18000 Kč
Unit Price with VAT:3 293,83780 Kč