
AE035035D18H18DF | |
|---|---|
DigiKey Part Number | 399-AE035035D18H18DF-ND |
Manufacturer | |
Manufacturer Product Number | AE035035D18H18DF |
Description | PIEZO ACTUATOR, AE, RESIN, 19M, |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Linear Actuator Piezoelectric 0.0007" (19.00µm) 150VDC |
Datasheet | Datasheet |
EDA/CAD Models | AE035035D18H18DF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Linear Actuator | |
Motor Type | Piezoelectric | |
Stroke Length | 0.0007" (19.00µm) | |
Load Force (Dynamic) | 92.17lbf (410.0N) | |
Load Force (Static) | - | |
Speed | - | |
Duty Cycle | - | |
Voltage - Rated | 150VDC | |
Construction | - | |
Accuracy | - | |
Acceleration | - | |
Features | - | |
Gear Reduction Ratio | - | |
Feedback Type | - | |
Termination Style | Wire Leads | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 051,22000 Kč | 3 051,22 Kč |
| 10 | 2 716,80500 Kč | 27 168,05 Kč |
| 30 | 2 570,22533 Kč | 77 106,76 Kč |
| 50 | 2 504,74640 Kč | 125 237,32 Kč |
| Unit Price without VAT: | 3 051,22000 Kč |
|---|---|
| Unit Price with VAT: | 3 691,97620 Kč |



