
A7C0EB107M1EAAS065 | |
|---|---|
DigiKey Part Number | 399-A7C0EB107M1EAAS065-ND |
Manufacturer | |
Manufacturer Product Number | A7C0EB107M1EAAS065 |
Description | ALU CAP HYBRID 100F 25V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can 65mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Box | Ripple Current @ Low Frequency 135 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Type Polymer | Lead Spacing 0.098" (2.50mm) |
Capacitance 100 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 65mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,18000 Kč | 9,18 Kč |
| 10 | 5,65200 Kč | 56,52 Kč |
| 50 | 4,15860 Kč | 207,93 Kč |
| 100 | 3,68100 Kč | 368,10 Kč |
| 500 | 2,86138 Kč | 1 430,69 Kč |
| 1 000 | 2,60214 Kč | 2 602,14 Kč |
| 3 000 | 2,27749 Kč | 6 832,47 Kč |
| 5 000 | 2,15604 Kč | 10 780,20 Kč |
| Unit Price without VAT: | 9,18000 Kč |
|---|---|
| Unit Price with VAT: | 11,10780 Kč |






