
RPA0609101M025K | |
|---|---|
DigiKey Part Number | 478-RPA0609101M025KCT-ND - Cut Tape (CT) 478-RPA0609101M025KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPA0609101M025K |
Description | CAP ALUM POLY 100UF 20% 25V TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can 30mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer KYOCERA AVX | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.5 A @ 100 kHz |
Type Polymer | Lead Spacing 0.098" (2.50mm) |
Capacitance 100 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPA0609101M025B | KYOCERA AVX | 18 402 | 478-RPA0609101M025B-ND | 2,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 7,98800 Kč | 79,88 Kč |
| 50 | 5,94380 Kč | 297,19 Kč |
| 100 | 5,29520 Kč | 529,52 Kč |
| 500 | 4,17652 Kč | 2 088,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,57533 Kč | 5 362,99 Kč |
| 3 000 | 3,31561 Kč | 9 946,83 Kč |
| 4 500 | 3,18454 Kč | 14 330,43 Kč |
| 7 500 | 3,03840 Kč | 22 788,00 Kč |
| 10 500 | 2,95248 Kč | 31 001,04 Kč |
| 15 000 | 2,86948 Kč | 43 042,20 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |


