
A7C0EN476M1HAAS050 | |
|---|---|
DigiKey Part Number | 399-A7C0EN476M1HAAS050-ND |
Manufacturer | |
Manufacturer Product Number | A7C0EN476M1HAAS050 |
Description | ALU CAP HYBRID 47F 50V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Box | Ripple Current @ Low Frequency 162 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.08 A @ 100 kHz |
Type Polymer | Lead Spacing 0.098" (2.50mm) |
Capacitance 47 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 50 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 50mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 7,11200 Kč | 71,12 Kč |
| 50 | 5,26800 Kč | 263,40 Kč |
| 100 | 4,68210 Kč | 468,21 Kč |
| 500 | 3,67474 Kč | 1 837,37 Kč |
| 1 000 | 3,35648 Kč | 3 356,48 Kč |
| 3 000 | 2,95801 Kč | 8 874,03 Kč |
| 5 000 | 2,80899 Kč | 14 044,95 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |




