Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A786MS107M1JLAV015 | |
|---|---|
DigiKey Part Number | 399-A786MS107M1JLAV015TR-ND - Tape & Reel (TR) 399-A786MS107M1JLAV015CT-ND - Cut Tape (CT) 399-A786MS107M1JLAV015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A786MS107M1JLAV015 |
Description | CAP ALU HYBRID 135C 63V 100F |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ High Frequency 4.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.516" (13.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.425" L x 0.406" W (10.80mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A786MS107M1JLAS015 | KEMET | 21 | 399-A786MS107M1JLAS015CT-ND | 29,20000 Kč | Parametric Equivalent |
| GXC1J101MCQ1GS | Nichicon | 400 | 493-GXC1J101MCQ1GSCT-ND | 41,29000 Kč | Parametric Equivalent |
| GXC1J101MCW1GS | Nichicon | 404 | 493-GXC1J101MCW1GSCT-ND | 46,72000 Kč | Parametric Equivalent |
| HHXF630ARA101MJC5G | Chemi-Con | 3 441 | 565-HHXF630ARA101MJC5GCT-ND | 36,71000 Kč | Parametric Equivalent |
| HHXF630GRA101MJC5G | Chemi-Con | 165 | 565-HHXF630GRA101MJC5GCT-ND | 40,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,87000 Kč | 35,87 Kč |
| 10 | 23,31600 Kč | 233,16 Kč |
| 50 | 18,05660 Kč | 902,83 Kč |
| 100 | 16,39660 Kč | 1 639,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 13,86525 Kč | 5 546,10 Kč |
| 800 | 12,91060 Kč | 10 328,48 Kč |
| 1 200 | 12,42866 Kč | 14 914,39 Kč |
| 2 000 | 11,89129 Kč | 23 782,58 Kč |
| 2 800 | 11,57555 Kč | 32 411,54 Kč |
| 4 000 | 11,27057 Kč | 45 082,28 Kč |
| Unit Price without VAT: | 35,87000 Kč |
|---|---|
| Unit Price with VAT: | 43,40270 Kč |






