Parametric Equivalent

EEH-ZU1J101V | |
|---|---|
DigiKey Part Number | 10-EEH-ZU1J101VTR-ND - Tape & Reel (TR) 10-EEH-ZU1J101VCT-ND - Cut Tape (CT) 10-EEH-ZU1J101VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZU1J101V |
Description | CAP ALUMHYB 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 12mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZU1J101V Models |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 690 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4.6 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.516" (13.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 12mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEH-ZU1J101P | Panasonic Industry | 28 | 10-EEH-ZU1J101PCT-ND | 51,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,65000 Kč | 59,65 Kč |
| 10 | 39,73000 Kč | 397,30 Kč |
| 50 | 31,44600 Kč | 1 572,30 Kč |
| 100 | 28,83270 Kč | 2 883,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 24,39573 Kč | 9 758,29 Kč |
| 800 | 22,92203 Kč | 18 337,62 Kč |
| 1 200 | 22,17878 Kč | 26 614,54 Kč |
| 2 000 | 21,35030 Kč | 42 700,60 Kč |
| 2 800 | 20,86332 Kč | 58 417,30 Kč |
| 4 000 | 20,39308 Kč | 81 572,32 Kč |
| Unit Price without VAT: | 59,65000 Kč |
|---|---|
| Unit Price with VAT: | 72,17650 Kč |



