
A786MS107M1JLAS015 | |
|---|---|
DigiKey Part Number | 399-A786MS107M1JLAS015TR-ND - Tape & Reel (TR) 399-A786MS107M1JLAS015CT-ND - Cut Tape (CT) 399-A786MS107M1JLAS015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A786MS107M1JLAS015 |
Description | CAP ALU POLY HYB 100UF 63V SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ High Frequency 4.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,20000 Kč | 29,20 Kč |
| 10 | 18,81200 Kč | 188,12 Kč |
| 50 | 14,44040 Kč | 722,02 Kč |
| 100 | 13,06180 Kč | 1 306,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 10,96008 Kč | 4 384,03 Kč |
| 800 | 10,16601 Kč | 8 132,81 Kč |
| 1 200 | 9,76542 Kč | 11 718,50 Kč |
| 2 000 | 9,31866 Kč | 18 637,32 Kč |
| 2 800 | 9,05605 Kč | 25 356,94 Kč |
| 4 000 | 8,80248 Kč | 35 209,92 Kč |
| Unit Price without VAT: | 29,20000 Kč |
|---|---|
| Unit Price with VAT: | 35,33200 Kč |

