A785MW157M1JLAS013 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 300
Unit Price: 55,78000 Kč
Datasheet
A785MW157M1JLAS013
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A785MW157M1JLAS013

DigiKey Part Number
399-A785MW157M1JLAS013TR-ND - Tape & Reel (TR)
399-A785MW157M1JLAS013CT-ND - Cut Tape (CT)
399-A785MW157M1JLAS013DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A785MW157M1JLAS013
Description
CAP ALUM HYB 150UF 20% 63V SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
13mOhm
Lifetime @ Temp.
1000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
880 mA @ 100 Hz
Ripple Current @ High Frequency
4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.669" (17.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,21000 Kč40,21 Kč
1023,87100 Kč238,71 Kč
5020,43960 Kč1 021,98 Kč
10018,58500 Kč1 858,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25016,65560 Kč4 163,90 Kč
50015,46248 Kč7 731,24 Kč
75014,86017 Kč11 145,13 Kč
1 25014,18922 Kč17 736,53 Kč
1 75013,79461 Kč24 140,57 Kč
2 50013,41356 Kč33 533,90 Kč
3 00013,23238 Kč39 697,14 Kč
6 00012,80275 Kč76 816,50 Kč
Manufacturers Standard Package
Unit Price without VAT:40,21000 Kč
Unit Price with VAT:48,65410 Kč