
A785MS157M1HLAV026 | |
|---|---|
DigiKey Part Number | 399-A785MS157M1HLAV026TR-ND - Tape & Reel (TR) 399-A785MS157M1HLAV026CT-ND - Cut Tape (CT) 399-A785MS157M1HLAV026DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A785MS157M1HLAV026 |
Description | CAP ALUM HYB 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 594 mA @ 100 Hz | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Surface Mount Land Size | 0.425" L x 0.406" W (10.80mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,84000 Kč | 40,84 Kč |
| 10 | 24,25000 Kč | 242,50 Kč |
| 50 | 20,45640 Kč | 1 022,82 Kč |
| 100 | 17,98090 Kč | 1 798,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 16,10798 Kč | 6 443,19 Kč |
| 800 | 14,65106 Kč | 11 720,85 Kč |
| 1 200 | 14,32435 Kč | 17 189,22 Kč |
| 2 000 | 13,90269 Kč | 27 805,38 Kč |
| 2 800 | 13,55004 Kč | 37 940,11 Kč |
| 4 000 | 13,20940 Kč | 52 837,60 Kč |
| 4 800 | 13,04740 Kč | 62 627,52 Kč |
| 9 600 | 12,95770 Kč | 124 393,92 Kč |
| Unit Price without VAT: | 40,84000 Kč |
|---|---|
| Unit Price with VAT: | 49,41640 Kč |











