
35WR10KLFTR | |
|---|---|
DigiKey Part Number | 987-1694-2-ND - Tape & Reel (TR) 987-1694-1-ND - Cut Tape (CT) 987-1694-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35WR10KLFTR |
Description | TRIMMER 10K OHM 0.1W SMD TOP |
Manufacturer Standard Lead Time | 67 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.1W, 1/10W Surface Mount Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 35WR10KLFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount | |
Size / Dimension | Rectangular - 0.144" x 0.118" Face (3.65mm x 3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 10,06200 Kč | 100,62 Kč |
| 25 | 9,39680 Kč | 234,92 Kč |
| 50 | 8,92100 Kč | 446,05 Kč |
| 100 | 8,46840 Kč | 846,84 Kč |
| 250 | 7,90048 Kč | 1 975,12 Kč |
| 500 | 7,49338 Kč | 3 746,69 Kč |
| 1 000 | 7,10585 Kč | 7 105,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,73706 Kč | 13 474,12 Kč |
| 4 000 | 6,38620 Kč | 25 544,80 Kč |
| 6 000 | 6,18905 Kč | 37 134,30 Kč |
| 10 000 | 5,94896 Kč | 59 489,60 Kč |
| 14 000 | 5,79573 Kč | 81 140,22 Kč |
| 20 000 | 5,63742 Kč | 112 748,40 Kč |
| 24 000 | 5,55816 Kč | 133 395,84 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |










