
35WR1KLFTR | |
|---|---|
DigiKey Part Number | 987-1812-2-ND - Tape & Reel (TR) 987-1812-1-ND - Cut Tape (CT) 987-1812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35WR1KLFTR |
Description | TRIMMER 1K OHM 0.1W TOP ADJ |
Manufacturer Standard Lead Time | 67 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.1W, 1/10W Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 35WR1KLFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | - | |
Size / Dimension | Rectangular - 0.144" x 0.118" Face (3.65mm x 3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 9,91100 Kč | 99,11 Kč |
| 25 | 9,22240 Kč | 230,56 Kč |
| 50 | 8,72680 Kč | 436,34 Kč |
| 100 | 8,25430 Kč | 825,43 Kč |
| 250 | 7,66680 Kč | 1 916,70 Kč |
| 500 | 7,24766 Kč | 3 623,83 Kč |
| 1 000 | 6,84997 Kč | 6 849,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,47264 Kč | 12 945,28 Kč |
| 4 000 | 6,11514 Kč | 24 460,56 Kč |
| 6 000 | 5,91479 Kč | 35 488,74 Kč |
| 10 000 | 5,67139 Kč | 56 713,90 Kč |
| 14 000 | 5,51634 Kč | 77 228,76 Kč |
| 20 000 | 5,35655 Kč | 107 131,00 Kč |
| 24 000 | 5,27661 Kč | 126 638,64 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |


