47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A785KN476M1JLAS045

DigiKey Part Number
399-A785KN476M1JLAS045TR-ND - Tape & Reel (TR)
399-A785KN476M1JLAS045CT-ND - Cut Tape (CT)
399-A785KN476M1JLAS045DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A785KN476M1JLAS045
Description
CAP ALUM HYBRID 47UF 20% 63V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 1000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
A785KN476M1JLAS045 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
45mOhm
Lifetime @ Temp.
1000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Applications
Automotive
Features
-
Ripple Current @ Low Frequency
374 mA @ 100 Hz
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 617
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,34972 Kč3 674,86 Kč
1 0006,79264 Kč6 792,64 Kč
1 5006,51134 Kč9 767,01 Kč
2 5006,19768 Kč15 494,20 Kč
3 5006,01335 Kč21 046,72 Kč
5 0005,83522 Kč29 176,10 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1013,37600 Kč133,76 Kč
5010,14200 Kč507,10 Kč
1009,11730 Kč911,73 Kč
Digi-Reel®
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
1012,89300 Kč128,93 Kč
509,77240 Kč488,62 Kč
1008,78350 Kč878,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč