
A783MW187M1JLAS015 | |
|---|---|
DigiKey Part Number | 399-A783MW187M1JLAS015TR-ND - Tape & Reel (TR) 399-A783MW187M1JLAS015CT-ND - Cut Tape (CT) 399-A783MW187M1JLAS015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A783MW187M1JLAS015 |
Description | CAP ALU HYBRID 125C 63V 180UF |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | High Vibration | |
Ripple Current @ Low Frequency | 770 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 24,14800 Kč | 241,48 Kč |
| 50 | 18,72180 Kč | 936,09 Kč |
| 100 | 17,00840 Kč | 1 700,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,17736 Kč | 3 794,34 Kč |
| 500 | 14,06068 Kč | 7 030,34 Kč |
| 750 | 13,49724 Kč | 10 122,93 Kč |
| 1 250 | 12,86875 Kč | 16 085,94 Kč |
| 1 750 | 12,49945 Kč | 21 874,04 Kč |
| 2 500 | 12,14256 Kč | 30 356,40 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |




