
A770MS108M1CLAS015 | |
|---|---|
DigiKey Part Number | 399-A770MS108M1CLAS015TR-ND - Tape & Reel (TR) 399-A770MS108M1CLAS015CT-ND - Cut Tape (CT) 399-A770MS108M1CLAS015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A770MS108M1CLAS015 |
Description | CAP ALUM POLY 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 14,13200 Kč | 141,32 Kč |
| 50 | 11,63700 Kč | 581,85 Kč |
| 100 | 10,57880 Kč | 1 057,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 8,94988 Kč | 3 579,95 Kč |
| 800 | 8,29421 Kč | 6 635,37 Kč |
| 1 200 | 8,03401 Kč | 9 640,81 Kč |
| 2 000 | 7,65241 Kč | 15 304,82 Kč |
| 2 800 | 7,45384 Kč | 20 870,75 Kč |
| 4 000 | 6,74088 Kč | 26 963,52 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |









