
A768KE686M1GLAE038 | |
---|---|
DigiKey Part Number | 399-A768KE686M1GLAE038TR-ND - Tape & Reel (TR) 399-A768KE686M1GLAE038CT-ND - Cut Tape (CT) 399-A768KE686M1GLAE038DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768KE686M1GLAE038 |
Description | CAP ALUM POLY 68UF 20% 40V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 68 µF 40 V Aluminum - Polymer Capacitors Radial, Can - SMD 38mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768KE686M1GLAE038 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 40 V | |
ESR (Equivalent Series Resistance) | 38mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 67.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.35 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 14,37000 Kč | 14,37 Kč |
10 | 8,97800 Kč | 89,78 Kč |
50 | 6,71140 Kč | 335,57 Kč |
100 | 5,99490 Kč | 599,49 Kč |
500 | 4,75966 Kč | 2 379,83 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 4,36972 Kč | 4 369,72 Kč |
2 000 | 4,04561 Kč | 8 091,22 Kč |
3 000 | 3,88195 Kč | 11 645,85 Kč |
5 000 | 3,69957 Kč | 18 497,85 Kč |
7 000 | 3,59231 Kč | 25 146,17 Kč |
10 000 | 3,48873 Kč | 34 887,30 Kč |
12 000 | 3,43947 Kč | 41 273,64 Kč |
24 000 | 3,27273 Kč | 78 545,52 Kč |
25 000 | 3,26385 Kč | 81 596,25 Kč |
Unit Price without VAT: | 14,37000 Kč |
---|---|
Unit Price with VAT: | 17,38770 Kč |