
A768EB127M1DLAS034 | |
|---|---|
DigiKey Part Number | 399-A768EB127M1DLAS034TR-ND - Tape & Reel (TR) 399-A768EB127M1DLAS034CT-ND - Cut Tape (CT) 399-A768EB127M1DLAS034DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768EB127M1DLAS034 |
Description | CAP ALUM POLY 120UF 20% 20V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 34mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768EB127M1DLAS034 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 34mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 65 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,26500 Kč | 72,65 Kč |
| 50 | 5,38380 Kč | 269,19 Kč |
| 100 | 4,78750 Kč | 478,75 Kč |
| 500 | 3,75864 Kč | 1 879,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,43401 Kč | 3 434,01 Kč |
| 2 000 | 3,16388 Kč | 6 327,76 Kč |
| 3 000 | 3,02763 Kč | 9 082,89 Kč |
| 5 000 | 2,87559 Kč | 14 377,95 Kč |
| 7 000 | 2,78622 Kč | 19 503,54 Kč |
| 10 000 | 2,69988 Kč | 26 998,80 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |



