
A765MU158M1ALAE014 | |
|---|---|
DigiKey Part Number | 399-A765MU158M1ALAE014TR-ND - Tape & Reel (TR) 399-A765MU158M1ALAE014CT-ND - Cut Tape (CT) 399-A765MU158M1ALAE014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A765MU158M1ALAE014 |
Description | CAP ALUM POLY 1500UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A765MU158M1ALAE014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 14mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.508" (12.90mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 Kč | 20,84 Kč |
| 10 | 12,69300 Kč | 126,93 Kč |
| 50 | 10,02820 Kč | 501,41 Kč |
| 100 | 9,01570 Kč | 901,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 7,47485 Kč | 2 989,94 Kč |
| 800 | 6,81284 Kč | 5 450,27 Kč |
| 1 200 | 6,30413 Kč | 7 564,96 Kč |
| 2 000 | 6,26638 Kč | 12 532,76 Kč |
| 2 800 | 5,58727 Kč | 15 644,36 Kč |
| 4 000 | 5,56688 Kč | 22 267,52 Kč |
| 4 800 | 5,37174 Kč | 25 784,35 Kč |
| 9 600 | 5,32780 Kč | 51 146,88 Kč |
| 10 000 | 5,31519 Kč | 53 151,90 Kč |
| Unit Price without VAT: | 20,84000 Kč |
|---|---|
| Unit Price with VAT: | 25,21640 Kč |




