



PCG1A152MCL1GS | |
|---|---|
DigiKey Part Number | 493-4591-2-ND - Tape & Reel (TR) 493-4591-1-ND - Cut Tape (CT) 493-4591-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCG1A152MCL1GS |
Description | CAP ALUM POLY 1500UF 20% 10V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCG1A152MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 13mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,05000 Kč | 57,05 Kč |
| 10 | 33,17500 Kč | 331,75 Kč |
| 50 | 29,72260 Kč | 1 486,13 Kč |
| 100 | 27,38820 Kč | 2 738,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 23,68283 Kč | 9 473,13 Kč |
| 800 | 21,77096 Kč | 17 416,77 Kč |
| 1 200 | 21,52047 Kč | 25 824,56 Kč |
| 2 000 | 20,71247 Kč | 41 424,94 Kč |
| 2 800 | 20,23762 Kč | 56 665,34 Kč |
| 4 000 | 19,99692 Kč | 79 987,68 Kč |
| Unit Price without VAT: | 57,05000 Kč |
|---|---|
| Unit Price with VAT: | 69,03050 Kč |


