
A750EK687M0JAAE008 | |
|---|---|
DigiKey Part Number | 399-A750EK687M0JAAE008-ND |
Manufacturer | |
Manufacturer Product Number | A750EK687M0JAAE008 |
Description | CAP ALUM POLY 680UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A750EK687M0JAAE008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 8mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 250 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 50 | 4,97660 Kč | 248,83 Kč |
| 100 | 4,42010 Kč | 442,01 Kč |
| 500 | 3,45964 Kč | 1 729,82 Kč |
| 1 000 | 3,15621 Kč | 3 156,21 Kč |
| 3 000 | 2,77650 Kč | 8 329,50 Kč |
| 5 000 | 2,63437 Kč | 13 171,85 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |






