
A700X227M006ATE007 | |
|---|---|
DigiKey Part Number | 399-A700X227M006ATE007TR-ND - Tape & Reel (TR) 399-A700X227M006ATE007CT-ND - Cut Tape (CT) 399-A700X227M006ATE007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700X227M006ATE007 |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 7mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700X227M006ATE007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 7mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 5.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,28000 Kč | 92,28 Kč |
| 10 | 63,01100 Kč | 630,11 Kč |
| 50 | 50,90440 Kč | 2 545,22 Kč |
| 100 | 47,08830 Kč | 4 708,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 40,53060 Kč | 20 265,30 Kč |
| 1 000 | 38,46884 Kč | 38 468,84 Kč |
| 1 500 | 37,42915 Kč | 56 143,72 Kč |
| 2 500 | 36,27053 Kč | 90 676,32 Kč |
| 3 500 | 36,00120 Kč | 126 004,20 Kč |
| Unit Price without VAT: | 92,28000 Kč |
|---|---|
| Unit Price with VAT: | 111,65880 Kč |





