100 µF 12.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A700X107M12RATE015

DigiKey Part Number
399-5295-2-ND - Tape & Reel (TR)
399-5295-1-ND - Cut Tape (CT)
399-5295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A700X107M12RATE015
Description
CAP ALUM POLY 100UF 20% 12.5V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 µF 12.5 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
A700X107M12RATE015 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 125°C
Manufacturer
KEMET
Operating Temperature
-55°C ~ 125°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
3.9 A @ 100 kHz
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Type
Polymer
Height - Seated (Max)
0.169" (4.30mm)
Capacitance
100 µF
Surface Mount Land Size
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
12.5 V
Package / Case
2917 (7343 Metric)
ESR (Equivalent Series Resistance)
15mOhm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 375
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,15000 Kč101,15 Kč
1069,30300 Kč693,03 Kč
5056,11380 Kč2 805,69 Kč
10051,95520 Kč5 195,52 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50044,81554 Kč22 407,77 Kč
1 00042,57046 Kč42 570,46 Kč
1 50041,43821 Kč62 157,31 Kč
2 50040,17704 Kč100 442,60 Kč
3 50039,43584 Kč138 025,44 Kč
5 00038,72020 Kč193 601,00 Kč
Manufacturers Standard Package
Unit Price without VAT:101,15000 Kč
Unit Price with VAT:122,39150 Kč