
BQ24251RGER | |
|---|---|
DigiKey Part Number | 296-BQ24251RGERTR-ND - Tape & Reel (TR) 296-BQ24251RGERCT-ND - Cut Tape (CT) 296-BQ24251RGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24251RGER |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24251RGER Models |
Category | Charge Current - Max 2A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 10.5V |
Part Status Not For New Designs | Interface I2C |
Battery Chemistry Lithium Ion | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 24-VFQFN Exposed Pad |
Programmable Features Current | Supplier Device Package 24-VQFN (4x4) |
Fault Protection Over Current, Over Temperature, Over Voltage | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ24250RGER | Texas Instruments | 8 961 | 296-43584-1-ND | 74,33000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,22000 Kč | 97,22 Kč |
| 10 | 73,85000 Kč | 738,50 Kč |
| 25 | 67,99160 Kč | 1 699,79 Kč |
| 100 | 61,54930 Kč | 6 154,93 Kč |
| 250 | 58,47860 Kč | 14 619,65 Kč |
| 500 | 58,47104 Kč | 29 235,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 53,22160 Kč | 159 664,80 Kč |
| Unit Price without VAT: | 97,22000 Kč |
|---|---|
| Unit Price with VAT: | 117,63620 Kč |











