
UMT3904T106 | |
|---|---|
DigiKey Part Number | UMT3904T106TR-ND - Tape & Reel (TR) UMT3904T106CT-ND - Cut Tape (CT) UMT3904T106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMT3904T106 |
Description | TRANS NPN 40V 0.2A UMT3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 200 mW Surface Mount UMT3 |
Datasheet | Datasheet |
EDA/CAD Models | UMT3904T106 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 40 V | Supplier Device Package UMT3 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 50nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 100 | 2,82210 Kč | 282,21 Kč |
| 500 | 2,08888 Kč | 1 044,44 Kč |
| 1 000 | 1,85118 Kč | 1 851,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,54867 Kč | 4 646,01 Kč |
| 6 000 | 1,39591 Kč | 8 375,46 Kč |
| 9 000 | 1,31802 Kč | 11 862,18 Kč |
| 15 000 | 1,23043 Kč | 18 456,45 Kč |
| 21 000 | 1,17854 Kč | 24 749,34 Kč |
| 30 000 | 1,12809 Kč | 33 842,70 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |











