
A700V106M016ATE045 | |
|---|---|
DigiKey Part Number | 399-5212-2-ND - Tape & Reel (TR) 399-5212-1-ND - Cut Tape (CT) 399-5212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V106M016ATE045 |
Description | CAP ALUM POLY 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 45mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700V106M016ATE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,52000 Kč | 61,52 Kč |
| 10 | 40,96700 Kč | 409,67 Kč |
| 50 | 32,45460 Kč | 1 622,73 Kč |
| 100 | 29,77100 Kč | 2 977,10 Kč |
| 500 | 25,15308 Kč | 12 576,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,70044 Kč | 23 700,44 Kč |
| 2 000 | 22,49442 Kč | 44 988,84 Kč |
| 3 000 | 21,88615 Kč | 65 658,45 Kč |
| 5 000 | 21,20836 Kč | 106 041,80 Kč |
| 7 000 | 20,81004 Kč | 145 670,28 Kč |
| 10 000 | 20,42555 Kč | 204 255,50 Kč |
| Unit Price without VAT: | 61,52000 Kč |
|---|---|
| Unit Price with VAT: | 74,43920 Kč |




