
A700V106M016ATE045 | |
|---|---|
DigiKey Part Number | 399-5212-2-ND - Tape & Reel (TR) 399-5212-1-ND - Cut Tape (CT) 399-5212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V106M016ATE045 |
Description | CAP ALUM POLY 10UF 20% 16V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF 16 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 45mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700V106M016ATE045 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Type Polymer | Height - Seated (Max) 0.079" (2.00mm) |
Capacitance 10 µF | Surface Mount Land Size 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case 2917 (7343 Metric) |
ESR (Equivalent Series Resistance) 45mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,11000 Kč | 61,11 Kč |
| 10 | 40,68900 Kč | 406,89 Kč |
| 50 | 32,23420 Kč | 1 611,71 Kč |
| 100 | 29,56890 Kč | 2 956,89 Kč |
| 500 | 24,98238 Kč | 12 491,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,53960 Kč | 23 539,60 Kč |
| 2 000 | 22,34177 Kč | 44 683,54 Kč |
| 3 000 | 21,73762 Kč | 65 212,86 Kč |
| 5 000 | 21,06443 Kč | 105 322,15 Kč |
| 7 000 | 20,66881 Kč | 144 681,67 Kč |
| 10 000 | 20,28694 Kč | 202 869,40 Kč |
| Unit Price without VAT: | 61,11000 Kč |
|---|---|
| Unit Price with VAT: | 73,94310 Kč |










