
FMC16751WBTP | |
|---|---|
DigiKey Part Number | 2315-FMC16751WBTPTR-ND - Tape & Reel (TR) 2315-FMC16751WBTPCT-ND - Cut Tape (CT) 2315-FMC16751WBTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMC16751WBTP |
Description | FUSE CHIP 0.75A 32VDC 0603 |
Customer Reference | |
Detailed Description | 750 mA 32 V Fuse Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 0.14 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 5 | 1,09400 Kč | 5,47 Kč |
| 10 | 1,01000 Kč | 10,10 Kč |
| 50 | 0,84200 Kč | 42,10 Kč |
| 100 | 0,77460 Kč | 77,46 Kč |
| 250 | 0,69716 Kč | 174,29 Kč |
| 500 | 0,64286 Kč | 321,43 Kč |
| 1 000 | 0,59319 Kč | 593,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,49177 Kč | 2 458,85 Kč |
| 10 000 | 0,45340 Kč | 4 534,00 Kč |
| 15 000 | 0,43224 Kč | 6 483,60 Kč |
| 25 000 | 0,40690 Kč | 10 172,50 Kč |
| 35 000 | 0,39095 Kč | 13 683,25 Kč |
| 50 000 | 0,37467 Kč | 18 733,50 Kč |
| 125 000 | 0,34733 Kč | 43 416,25 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |









