
FMC10501WHTH | |
|---|---|
DigiKey Part Number | 2315-FMC10501WHTHTR-ND - Tape & Reel (TR) 2315-FMC10501WHTHCT-ND - Cut Tape (CT) 2315-FMC10501WHTHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMC10501WHTH |
Description | FUSE CHIP 0.5A 24VDC 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 mA 24 V Fuse Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.014" H (1.00mm x 0.50mm x 0.35mm) | |
DC Cold Resistance | 0.24 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 5 | 0,71600 Kč | 3,58 Kč |
| 10 | 0,65300 Kč | 6,53 Kč |
| 50 | 0,53460 Kč | 26,73 Kč |
| 100 | 0,49050 Kč | 49,05 Kč |
| 250 | 0,44204 Kč | 110,51 Kč |
| 500 | 0,40752 Kč | 203,76 Kč |
| 1 000 | 0,37616 Kč | 376,16 Kč |
| 5 000 | 0,31196 Kč | 1 559,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,28765 Kč | 2 876,50 Kč |
| 20 000 | 0,26514 Kč | 5 302,80 Kč |
| 30 000 | 0,25273 Kč | 7 581,90 Kč |
| 50 000 | 0,23787 Kč | 11 893,50 Kč |
| 70 000 | 0,22852 Kč | 15 996,40 Kč |
| 100 000 | 0,21897 Kč | 21 897,00 Kč |
| 250 000 | 0,21050 Kč | 52 625,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


