
FCCR16151ABTP | |
|---|---|
DigiKey Part Number | 2315-FCCR16151ABTPTR-ND - Tape & Reel (TR) 2315-FCCR16151ABTPCT-ND - Cut Tape (CT) 2315-FCCR16151ABTPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCCR16151ABTP |
Description | FUSE CHIP 0.15A 50VDC 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 mA 50 V Fuse Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | - | |
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.018" H (1.60mm x 0.80mm x 0.45mm) | |
DC Cold Resistance | 2.3 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 5 | 1,93200 Kč | 9,66 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 50 | 1,46560 Kč | 73,28 Kč |
| 100 | 1,35020 Kč | 135,02 Kč |
| 250 | 1,21452 Kč | 303,63 Kč |
| 500 | 1,12046 Kč | 560,23 Kč |
| 1 000 | 1,03373 Kč | 1 033,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,85659 Kč | 4 282,95 Kč |
| 10 000 | 0,78948 Kč | 7 894,80 Kč |
| 15 000 | 0,75253 Kč | 11 287,95 Kč |
| 25 000 | 0,70821 Kč | 17 705,25 Kč |
| 35 000 | 0,68033 Kč | 23 811,55 Kč |
| 50 000 | 0,65185 Kč | 32 592,50 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |



