New at DigiKey
KF120-2.54-7P-1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KF120-2.54-7P-1G
KF120-2.54-7P-1G
KF120-2.54-7P-1G

KF120-2.54-7P-1G

DigiKey Part Number
5912-KF120-2.54-7P-1G-ND
Manufacturer
Manufacturer Product Number
KF120-2.54-7P-1G
Description
PCB Terminal Block, Pitch 2.54,
Customer Reference
Detailed Description
7 Position Wire to Board Terminal Block 0.100" (2.54mm) Through Hole
Product Attributes
Type
Description
Select All
Category
Manufacturer
KaiFeng Electronics
Series
*
Packaging
Bulk
Part Status
Active
Positions Per Level
7
Pitch
0.100" (2.54mm)
Wire Gauge
18-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw
Color
Multiple
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy - Nickel Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.1 Nm (0.88 Lb-In)
Screw Thread
M1.6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 462
MARKETPLACE PRODUCT
Will ship in approximately 35 days from KaiFeng Electronics
A separate 728,21 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
118,54000 Kč18,54 Kč
Unit Price without VAT:18,54000 Kč
Unit Price with VAT:22,43340 Kč