



ZNDRR-24V-A-S | |
|---|---|
DigiKey Part Number | 455-ZNDRR-24V-A-S-ND |
Manufacturer | |
Manufacturer Product Number | ZNDRR-24V-A-S |
Description | 1.5MM DOUBLE-ROW WITH SECURE-LOC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.059" (1.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Natural |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 19,31800 Kč | 193,18 Kč |
| 25 | 18,10040 Kč | 452,51 Kč |
| 50 | 17,23940 Kč | 861,97 Kč |
| 200 | 15,62880 Kč | 3 125,76 Kč |
| 400 | 14,88233 Kč | 5 952,93 Kč |
| 600 | 14,46237 Kč | 8 677,42 Kč |
| 1 000 | 13,95044 Kč | 13 950,44 Kč |
| 2 600 | 13,04097 Kč | 33 906,52 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |










