



ZNDP-24V-A-S | |
|---|---|
DigiKey Part Number | 455-ZNDP-24V-A-S-ND |
Manufacturer | |
Manufacturer Product Number | ZNDP-24V-A-S |
Description | ZND HOUSING (WITH CONTROLLED KEY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.059" (1.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 25 | 5,02280 Kč | 125,57 Kč |
| 50 | 4,78760 Kč | 239,38 Kč |
| 100 | 4,55660 Kč | 455,66 Kč |
| 250 | 4,27100 Kč | 1 067,75 Kč |
| 500 | 4,06690 Kč | 2 033,45 Kč |
| 1 000 | 3,87224 Kč | 3 872,24 Kč |
| 3 000 | 3,58331 Kč | 10 749,93 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |










