16 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZNDP-16V-A-S

DigiKey Part Number
455-ZNDP-16V-A-S-ND
Manufacturer
Manufacturer Product Number
ZNDP-16V-A-S
Description
ZND HOUSING (WITH CONTROLLED KEY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Receptacle Natural 0.059" (1.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.059" (1.50mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Natural
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Number of Positions
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 676
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,80900 Kč48,09 Kč
254,49360 Kč112,34 Kč
504,28360 Kč214,18 Kč
1004,07570 Kč407,57 Kč
2503,82080 Kč955,20 Kč
5003,63812 Kč1 819,06 Kč
1 0003,46404 Kč3 464,04 Kč
3 0003,20548 Kč9 616,44 Kč
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč