
YA-2 | |
|---|---|
DigiKey Part Number | YA-2-ND |
Manufacturer | |
Manufacturer Product Number | YA-2 |
Description | TOOL HAND CRIMPER PNEUM SIDE ENT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Varies by Crimp Head |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Pneumatic | |
Tool Type | Hand Crimper | |
Tool Type Feature | Without Crimp Head | |
For Use With/Related Products | Varies by Crimp Head | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 995,29000 Kč | 17 995,29 Kč |
| Unit Price without VAT: | 17 995,29000 Kč |
|---|---|
| Unit Price with VAT: | 21 774,30090 Kč |


