
AD-501 | |
|---|---|
DigiKey Part Number | AD-501-ND |
Manufacturer | |
Manufacturer Product Number | AD-501 |
Description | DIE FOR YA-2 CRIMP TOOL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set, Pneumatic For Terminals, 16-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set, Pneumatic | |
For Use With/Related Products | Terminals, 16-22 AWG | |
Specifications | - | |
Compatible Tools | YA-2 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 398,02000 Kč | 7 398,02 Kč |
| Unit Price without VAT: | 7 398,02000 Kč |
|---|---|
| Unit Price with VAT: | 8 951,60420 Kč |


