
PC-5.5 | |
|---|---|
DigiKey Part Number | PC-5.5-ND |
Manufacturer | |
Manufacturer Product Number | PC-5.5 |
Description | CONN WIRE PIN TERM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector - Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Pin Diameter | Circular - 0.106" (2.70mm) Dia | |
Length - Pin | 0.394" (10.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Wire Gauge | - | |
Insulation Diameter | - | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | Brazed Seam | |
Color | - | |
Contact Material | - | |
Contact Finish | - | |
Diameter - Barrel ID | 0.142" (3.61mm) | |
Diameter - Barrel OD | - | |
Material - Insulation | - | |
Length - Termination | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,02168 Kč | 1 010,84 Kč |
| Unit Price without VAT: | 2,02168 Kč |
|---|---|
| Unit Price with VAT: | 2,44623 Kč |


