
WCGH2630P188981100 | |
|---|---|
DigiKey Part Number | WCGH2630P188981100-ND |
Manufacturer | |
Manufacturer Product Number | WCGH2630P188981100 |
Description | REPLCMT DIE SET FOR WC-GH2630 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 26-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 26-30 AWG | |
Specifications | - | |
Compatible Tools | WC-GH2630 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 859,60000 Kč | 12 859,60 Kč |
| Unit Price without VAT: | 12 859,60000 Kč |
|---|---|
| Unit Price with VAT: | 15 560,11600 Kč |






