Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WC-SFH1

DigiKey Part Number
455-2526-ND
Manufacturer
Manufacturer Product Number
WC-SFH1
Description
TOOL HAND CRIMPER 22-26AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Rectangular Contacts
Wire Gauge or Range - AWG
22-26 AWG
Ratcheting
No Ratchet
Wire Entry Location
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
115 789,03000 Kč15 789,03 Kč
514 636,36200 Kč73 181,81 Kč
1014 166,84700 Kč141 668,47 Kč
Manufacturers Standard Package
Unit Price without VAT:15 789,03000 Kč
Unit Price with VAT:19 104,72630 Kč