Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VHRR-3N | |
|---|---|
DigiKey Part Number | 455-VHRR-3N-ND |
Manufacturer | |
Manufacturer Product Number | VHRR-3N |
Description | VH HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA6), Nylon 6 |
Number of Positions | Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VHR-3N | JST Sales America Inc. | 17 850 | 455-1184-ND | 2,10000 Kč | Parametric Equivalent |
| VHR-3N-BK | JST Sales America Inc. | 0 | VHR-3N-BK-ND | 2,21907 Kč | Parametric Equivalent |
| VHR-3N-BL | JST Sales America Inc. | 0 | 455-VHR-3N-BL-ND | 1,99712 Kč | Parametric Equivalent |
| VHR-3N-D | JST Sales America Inc. | 0 | 455-VHR-3N-D-ND | 1,99712 Kč | Parametric Equivalent |
| VHR-3N-M | JST Sales America Inc. | 0 | 455-VHR-3N-M-ND | 2,21907 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,81758 Kč | 908,79 Kč |
| Unit Price without VAT: | 1,81758 Kč |
|---|---|
| Unit Price with VAT: | 2,19927 Kč |









