Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



G53H031C1HR | |
|---|---|
DigiKey Part Number | 664-G53H031C1HR-ND |
Manufacturer | |
Manufacturer Product Number | G53H031C1HR |
Description | G53H SERIES,3.96MM PITCH,1X3PIN, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Natural 0.156" (3.96mm) |
Datasheet | Datasheet |
EDA/CAD Models | G53H031C1HR Models |
Category | Pitch 0.156" (3.96mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Natural |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 14L-603-210-AA2 | EDAC Inc. | 845 | 151-14L-603-210-AA2-ND | 3,15000 Kč | Parametric Equivalent |
| 1744416-3 | TE Connectivity AMP Connectors | 4 300 | A116475-ND | 6,72000 Kč | Parametric Equivalent |
| 1744492-3 | TE Connectivity AMP Connectors | 0 | 17-1744492-3-ND | 1,73740 Kč | Parametric Equivalent |
| 1744493-3 | TE Connectivity AMP Connectors | 0 | 17-1744493-3-ND | 2,47987 Kč | Parametric Equivalent |
| 2371377-3 | TE Connectivity AMP Connectors | 0 | 17-2371377-3-ND | 1,93090 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 2,33472 Kč | 42 024,96 Kč |
| Unit Price without VAT: | 2,33472 Kč |
|---|---|
| Unit Price with VAT: | 2,82501 Kč |










