SXH-002T-P0.6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXH-002T-P0.6

DigiKey Part Number
455-2261TR-ND - Tape & Reel (TR)
455-2261CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SXH-002T-P0.6
Description
CONN SOCKET 26-30AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 26-30 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,43663 Kč3 493,04 Kč
16 0000,41576 Kč6 652,16 Kč
24 0000,40403 Kč9 696,72 Kč
40 0000,38972 Kč15 588,80 Kč
56 0000,38057 Kč21 311,92 Kč
80 0000,37111 Kč29 688,80 Kč
200 0000,34788 Kč69 576,00 Kč
400 0000,33129 Kč132 516,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,43663 Kč
Unit Price with VAT:0,52832 Kč