
SXH-002T-P0.6 | |
|---|---|
DigiKey Part Number | 455-2261-1000-ND |
Manufacturer | |
Manufacturer Product Number | SXH-002T-P0.6 |
Description | CONN SOCKET 26-30AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer JST Sales America Inc. | Contact Termination Crimp |
Series | Wire Gauge 26-30 AWG |
Packaging Strip | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,84097 Kč | 840,97 Kč |
| Unit Price without VAT: | 0,84097 Kč |
|---|---|
| Unit Price with VAT: | 1,01757 Kč |









