SXH-001T-P0.6N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXH-001T-P0.6N

DigiKey Part Number
455-4220TR-ND - Tape & Reel (TR)
455-4220CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SXH-001T-P0.6N
Description
CONN SOCKET 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JST Sales America Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 395 000
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,55446 Kč2 772,30 Kč
10 0000,52793 Kč5 279,30 Kč
15 0000,51303 Kč7 695,45 Kč
25 0000,49485 Kč12 371,25 Kč
35 0000,48324 Kč16 913,40 Kč
50 0000,47123 Kč23 561,50 Kč
125 0000,44173 Kč55 216,25 Kč
250 0000,42065 Kč105 162,50 Kč
500 0000,40363 Kč201 815,00 Kč
Manufacturers Standard Package
Unit Price without VAT:0,55446 Kč
Unit Price with VAT:0,67090 Kč