Socket Contact Tin 22-26 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SXH-001T-P0.6N

DigiKey Part Number
455-4220-500-ND
Manufacturer
Manufacturer Product Number
SXH-001T-P0.6N
Description
CONN SOCKET 22-26AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 22-26 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
JST Sales America Inc.
Contact Termination
Crimp
Series
Wire Gauge
22-26 AWG
Packaging
Strip
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2CH-C-02Adam Tech13 0932057-2CH-C-02-ND2,10000 KčSimilar
In-Stock: 23 500
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Strip
QuantityUnit PriceExt Price
5001,08476 Kč542,38 Kč
Manufacturers Standard Package
Unit Price without VAT:1,08476 Kč
Unit Price with VAT:1,31256 Kč